Energizer KPR102 technical specifications.
| Package/Case | Module |
| MSCP | 1.3MSCP |
| Operating Supply Voltage | 2.4V |
| Reach SVHC Compliant | No |
| Voltage | 2.4V |
| DC Rated Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Energizer KPR102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.