Energizer KPR104 technical specifications.
| Package/Case | Module |
| Current | 470mA |
| Current Rating | 470mA |
| Mount | External |
| Operating Supply Voltage | 2.2V |
| Reach SVHC Compliant | No |
| Voltage | 2.2V |
| Voltage Rating | 2.2V |
| DC Rated Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Energizer KPR104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.