Energizer L522FP technical specifications.
| Capacity | 1200mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 9V |
| Package Quantity | 48 |
| Termination | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer L522FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.