Energizer LA522SPB technical specifications.
| Height | 1inch |
| Length | 4.5inch |
| Weight | 0.01lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer LA522SPB to view detailed technical specifications.
No datasheet is available for this part.