Energizer MS2DLED technical specifications.
| Approvals | IEC |
| Battery Type | ALKALINE |
| Color | Black, Orange |
| Reach SVHC Compliant | No |
| Series | Intrinsically Safe™ |
| Weight | 159g |
| RoHS | Compliant |
Download the complete datasheet for Energizer MS2DLED to view detailed technical specifications.
No datasheet is available for this part.