
Energizer NH12BP-4700MAH technical specifications.
| Capacity | 700mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 44.5mm |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | Unknown |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer NH12BP-4700MAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.