Energizer NH22 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 175mAh |
| Series | NH22 |
| Termination | SNAP |
| Voltage Rating | 8.4V |
| Weight | 43.09g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer NH22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.