Energizer NH22BP1 technical specifications.
| Capacity | 175mAh |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer NH22BP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.