This Nickel Metal Hydride battery features a capacity of 2.5Ah and a voltage rating of 9.6V. It is rechargeable and consists of 8 cells. The battery is lead free and has a termination type of solder. It weighs 544.3g.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2.5ah |
| Lead Free | Lead Free |
| Number of Cells | 8 |
| Rechargeability | Rechargeable |
| Series | NH35 |
| Termination | Solder |
| Voltage Rating | 9.6V |
| DC Rated Voltage | 9.6V |
| Weight | 544.3g |
| RoHS | Not Compliant |