Energizer NP-FT1 technical specifications.
| Capacity | 660mAh |
| Chemistry/Technology | Lithium |
| Depth | 45mm |
| Height | 5mm |
| Output Voltage | 3.6V |
| Reach SVHC Compliant | No |
| Weight | 41g |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer NP-FT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.