Energizer POWERPLUS9VPK1 technical specifications.
| Capacity | 175mAh |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Series | Energizer Rechargeable |
| Termination | Stud |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer POWERPLUS9VPK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
