Energizer PP39V technical specifications.
| Chemistry/Technology | Alkaline |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -18°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer PP39V to view detailed technical specifications.
No datasheet is available for this part.
