Energizer TUF2AAPE technical specifications.
| Body Material | Steel, Plastic, Rubber |
| Number of Batteries | 2 |
| Series | Hard Case Professional® |
| Weight | 5.7oz |
| RoHS | Compliant |
Download the complete datasheet for Energizer TUF2AAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
