Energizer ULTRA+AAAA technical specifications.
| Voltage | 1.5 |
| IEC | LR61 |
| USA Code | AAAA |
| Material | Alkaline/manganese |
| Capacity | 625 |
| Type IEC/USA | LR61/LR8D425/AAAA |
| RoHS | Compliant |
Download the complete datasheet for Energizer ULTRA+AAAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
