Energy Micro EFM32-G210F128-SK technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 32MHz |
| Memory Size | 128KB |
| Operating Supply Voltage | 3.8V |
| RAM Size | 16KB |
| RoHS | Compliant |
Download the complete datasheet for Energy Micro EFM32-G210F128-SK to view detailed technical specifications.
No datasheet is available for this part.