Energy Micro EFM32-TG110F32-SK technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | I2C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.8V |
| Packaging | Box |
| Series | Tiny Gecko |
| RoHS | Compliant |
Download the complete datasheet for Energy Micro EFM32-TG110F32-SK to view detailed technical specifications.
No datasheet is available for this part.