Energy Micro EFM32G-DK3550 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | EFM®32 |
| RoHS | Compliant |
Download the complete datasheet for Energy Micro EFM32G-DK3550 to view detailed technical specifications.
No datasheet is available for this part.