Energy Micro EFM32G280F32-QFP100 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 86 |
| Number of Timers/Counters | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Energy Micro EFM32G280F32-QFP100 to view detailed technical specifications.
No datasheet is available for this part.