The EFM32G290F128-BGA112 is a 32-bit ARM microcontroller with 128KB of FLASH memory and 16KB of RAM. It features a BGA112 package and supports I2C, UART, and USART interfaces. The device operates over a temperature range of -40°C to 85°C and has 90 programmable I/O pins and 4 timers/counters. It is available in tape and reel packaging and does not have radiation hardening capabilities.
Energy Micro EFM32G290F128-BGA112 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 90 |
| Number of Timers/Counters | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Energy Micro EFM32G290F128-BGA112 to view detailed technical specifications.
No datasheet is available for this part.