Energy Micro R5F21104FP#V0 technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Oscillator Type | External |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Tiny Gecko |
| RoHS | Not Compliant |
Download the complete datasheet for Energy Micro R5F21104FP#V0 to view detailed technical specifications.
No datasheet is available for this part.