The R5F21284SNSP#V0 microcontroller is a high-performance device from Energy Micro, featuring a 64KB FLASH memory and 86 I/Os. It operates reliably over a wide temperature range of -40°C to 85°C, making it suitable for various applications. This microcontroller supports multiple interfaces, including I2C, SPI, IrDA, UART, USART, and EBI/EMI, allowing for seamless communication with other devices. Additionally, it includes a range of peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, direct memory access, and liquid crystal display support. The R5F21284SNSP#V0 is packaged in a compact SSOP package and is part of the Leopard Gecko series.
Energy Micro R5F21284SNSP#V0 technical specifications.
| Package/Case | SSOP |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 86 |
| Oscillator Type | External |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | Leopard Gecko |
| RoHS | Not Compliant |
Download the complete datasheet for Energy Micro R5F21284SNSP#V0 to view detailed technical specifications.
No datasheet is available for this part.