Energy Micro TMS320F28021DAS technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | Gecko |
| RoHS | Not Compliant |
Download the complete datasheet for Energy Micro TMS320F28021DAS to view detailed technical specifications.
No datasheet is available for this part.