Enermax B850-MA technical specifications.
| Height | 4inch |
| Length | 8.5inch |
| Weight | 7lb |
| Width | 11.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Enermax B850-MA to view detailed technical specifications.
No datasheet is available for this part.