LEPA 650W 87+ POWER SUPPLY MODULAR 80PLUS GOLD
Enermax G650-MAS technical specifications.
| Height | 8.5inch |
| Length | 11.5inch |
| Weight | 7lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Enermax G650-MAS to view detailed technical specifications.
No datasheet is available for this part.