Enermax KB005U-B technical specifications.
| Package/Case | Aluminum |
| Height | 2.25inch |
| Length | 21.25inch |
| Weight | 4.36lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Enermax KB005U-B to view detailed technical specifications.
No datasheet is available for this part.