Swo 120MM Fan Enlobal Bearing
Enermax UC-12EB technical specifications.
| Height | 1inch |
| Length | 7.5inch |
| Weight | 0.4lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Enermax UC-12EB to view detailed technical specifications.
No datasheet is available for this part.