Enermax UCTB12N-R technical specifications.
| Height | 1.25inch |
| Length | 7.5inch |
| Weight | 0.338lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Enermax UCTB12N-R to view detailed technical specifications.
No datasheet is available for this part.