
Enerpac GF120B Analogue Positive Pressure Gauge Hydraulic 700bar, Connection Size NPT 1/2
Enerpac GF120B technical specifications.
| Minimum Pressure Measurement | 0bar |
| Maximum Pressure Measurement | 700bar |
| Pressure Gauge Type | Hydraulic |
| Gauge Outside Diameter | 100mm |
| Connection Size | NPT 1/2 |
| Best Accuracy | ±1 % |
| RoHS | Compliant |
Download the complete datasheet for Enerpac GF120B to view detailed technical specifications.
No datasheet is available for this part.
