
Enerpac GF230B technical specifications.
| Minimum Pressure Measurement | 0bar |
| Maximum Pressure Measurement | 700bar |
| Pressure Gauge Type | Hydraulic |
| Gauge Outside Diameter | 100mm |
| Connection Size | NPT 1/2 |
| Best Accuracy | ±1 % |
| RoHS | Compliant |
Download the complete datasheet for Enerpac GF230B to view detailed technical specifications.
No datasheet is available for this part.