Enersys 0809-0012 technical specifications.
| Capacity | 5ah |
| Chemistry/Technology | Lead Acid |
| Height | 76.7mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Output Voltage | 6V |
| Outside Diameter | 44.5mm |
| Reach SVHC Compliant | Unknown |
| Series | Cyclon® |
| Voltage Rating | 6V |
| Weight | 980g |
| Width | 53.8mm |
| RoHS | Compliant |
Download the complete datasheet for Enersys 0809-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
