Enersys 0819-0012 technical specifications.
| Capacity | 2.5ah |
| Chemistry/Technology | Lead Acid |
| Depth | 1.81inch |
| Height | 69.9mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Output Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| Series | Cyclon® |
| Voltage Rating | 6V |
| Weight | 520g |
| Width | 46mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys 0819-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
