Enersys G12V26EP technical specifications.
| Capacity | 26ah |
| Chemistry/Technology | Lead Acid |
| Height | 125.91mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Reach SVHC Compliant | Unknown |
| Termination | Threaded |
| Weight | 10.1kg |
| Width | 175.77mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys G12V26EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.