Enersys G12V42EP technical specifications.
| Capacity | 42ah |
| Chemistry/Technology | Lead Acid |
| Height | 170.56mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Reach SVHC Compliant | Unknown |
| Termination | Tab |
| Weight | 14.9kg |
| Width | 165.74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys G12V42EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.