Enersys PC1200 technical specifications.
| Capacity | 42ah |
| Chemistry/Technology | Lead Acid |
| Height | 193mm |
| Reach SVHC Compliant | Unknown |
| Weight | 17.4kg |
| Width | 169.2mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Enersys PC1200 to view detailed technical specifications.
No datasheet is available for this part.