Enersys PC1350 technical specifications.
| Capacity | 95ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Series | Enersys Odyssey |
| Termination | Stud |
| Weight | 27.4kg |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys PC1350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.