Enersys PC1500DT technical specifications.
| Capacity | 68ah |
| Chemistry/Technology | Lead Acid |
| Height | 198.6mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Reach SVHC Compliant | Unknown |
| Termination | Stud |
| Weight | 24kg |
| Width | 177.5mm |
| RoHS | Compliant |
Download the complete datasheet for Enersys PC1500DT to view detailed technical specifications.
No datasheet is available for this part.