
Enersys PC2150S technical specifications.
| Capacity | 104ah |
| Package/Case | 104 |
| Chemistry/Technology | Lead Acid |
| Height | 238.8mm |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Weight | 34.1kg |
| Width | 172.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys PC2150S to view detailed technical specifications.
No datasheet is available for this part.
