Enersys SBS60 technical specifications.
| Capacity | 51ah |
| Chemistry/Technology | Lead Acid |
| Height | 261mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Reach SVHC Compliant | Unknown |
| Series | Enersys PowerSafe |
| Termination | Stud |
| Weight | 18.5kg |
| Width | 121mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys SBS60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
