Enersys SBS8 technical specifications.
| Capacity | 7ah |
| Chemistry/Technology | Lead Acid |
| Height | 99mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Termination | Threaded |
| Weight | 2.7kg |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys SBS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.