Enfis ENFISUNOAIRLERED technical specifications.
| Color | Red |
| Luminous Flux | 615lm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Number of LEDs | 25 |
| Operating Supply Voltage | 9V |
| Power Consumption | 30W |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Enfis ENFISUNOAIRLERED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
