Enfis ENFISUNOAIRLEWHITE technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 4600K |
| Luminous Flux | 1000lm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Number of LEDs | 25 |
| Operating Supply Voltage | 12V |
| Power Consumption | 38W |
| Series | UNO AIR LE |
| RoHS | Compliant |
Download the complete datasheet for Enfis ENFISUNOAIRLEWHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
