Enfis ENFISUNOAIRLIGHTENGINEAMBER technical specifications.
| Color | Orange |
| Height | 45mm |
| Package Quantity | 1 |
| Wavelength | 595nm |
| RoHS | Not Compliant |
Download the complete datasheet for Enfis ENFISUNOAIRLIGHTENGINEAMBER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.