Enfis ENFISUNOAIRLIGHTENGINEWHITE technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 4250K |
| Height | 45mm |
| Max Current Rating | 5A |
| RoHS | Compliant |
Download the complete datasheet for Enfis ENFISUNOAIRLIGHTENGINEWHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
