Enfis ENFISUNOARRAYAMBER technical specifications.
| Color | Orange |
| Current Rating | 3.2A |
| Luminous Flux | 625lm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Number of LEDs | 25 |
| Operating Supply Voltage | 12V |
| Power Consumption | 38W |
| Wavelength | 602nm |
| RoHS | Compliant |
Download the complete datasheet for Enfis ENFISUNOARRAYAMBER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
