Enfis ENFISUNOPACOLEUVAI technical specifications.
| Color | Violet |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Number of LEDs | 25 |
| Operating Supply Voltage | 24V |
| Power Consumption | 18W |
| Wavelength | 375nm |
| RoHS | Compliant |
Download the complete datasheet for Enfis ENFISUNOPACOLEUVAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
