Enfis ENFISUNOPLUSARRAYGREEN technical specifications.
| Color | Green |
| Current Rating | 1.76A |
| Lens Style | Flat |
| Package Quantity | 1 |
| Wavelength | 520nm |
| RoHS | Compliant |
Download the complete datasheet for Enfis ENFISUNOPLUSARRAYGREEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.