Enfis ENFISUNOPLUSPACOLEUVAII technical specifications.
| Color | Violet |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Number of LEDs | 36 |
| Operating Supply Voltage | 48V |
| Power Consumption | 50W |
| Wavelength | 375nm |
| RoHS | Compliant |
Download the complete datasheet for Enfis ENFISUNOPLUSPACOLEUVAII to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
