Enfis ENFISUNOPLUSPACOLEWHITE technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 4600K |
| Luminous Flux | 1400lm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Number of LEDs | 36 |
| Operating Supply Voltage | 48V |
| Power Consumption | 50W |
| Series | UNO PLUS PACO |
| RoHS | Compliant |
Download the complete datasheet for Enfis ENFISUNOPLUSPACOLEWHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
