Enfis ENFISUNOTAGARRAYBLUE technical specifications.
| Package/Case | Module |
| Color | Blue |
| Current Rating | 2.35A |
| Height | 4.3mm |
| Length | 35.5mm |
| Luminous Flux | 350lm |
| Max Current Rating | 2.35A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Number of LEDs | 25 |
| Operating Supply Voltage | 16V |
| Power Consumption | 38W |
| Wavelength | 470nm |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Enfis ENFISUNOTAGARRAYBLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
