Enfis ENFISUNOTAGARRAYRED technical specifications.
| Color | Red |
| Current Rating | 3.2A |
| Luminous Flux | 680lm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Number of LEDs | 25 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Power Consumption | 38W |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Enfis ENFISUNOTAGARRAYRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
